Drive System Europe 10070408 Linear Actuator 50mm Stroke 800N 12V DC

Image Representative of Range

Drive System Europe 10070408 Linear Actuator 50mm Stroke 800N 12V DC

MPN
10070408
EAN-13
4016139146027
Order Code
08-9404
Country of Origin
Taiwan
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £158.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Drive System Europe by MSW produces the linear actuator DSZY1Q-12-30-050-STD-IP65. This model features a 50 mm stroke length, 800 N thrust, and operates on 12 V DC. It's typically used in applications requiring precise linear motion control in industrial automation environments.
Type Linear actuator
Stroke Length 50mm
Thrust 800N
Nominal Current 1A
Nominal Voltage 12V DC
IP Rating IP65
Maximum Operating Temperature 65°C
Minimum Operating Temperature 26°C
Misc Attribute DSZY1Q-12-30-050-STD-IP65
Operating Temperature 26 up to 65°C
Output Current 1A

Reviews

Be the first to submit a review

Trustpilot