Drive System Europe 10070415 Linear Actuator 200mm 500N Quiet IP65 24V

Image Representative of Range

Drive System Europe 10070415 Linear Actuator 200mm 500N Quiet IP65 24V

MPN
10070415
EAN-13
4016139146164
Order Code
08-9410
Country of Origin
Taiwan
View Full Product Range (16)

Discontinued


Drive System Europe by MSW manufactures the DSZY1Q-24-20-200-STD-IP65 linear actuator, featuring a stroke length of 200 mm and a thrust of 500 N. It operates on 24 V DC, making it suitable for automation and industrial applications. The actuator's IP65 rating ensures protection against dust and water, ideal for outdoor or demanding environments.
Type Linear actuator
Stroke Length 200mm
Thrust 500N
Nominal Current 1A
Nominal Voltage 24V DC
IP Rating IP65
Maximum Operating Temperature 65°C
Minimum Operating Temperature 26°C
Misc Attribute DSZY1Q-24-20-200-STD-IP65
Operating Temperature 26 up to 65°C
Output Current 1A

Trustpilot