Drive System Europe 10070401 Linear Actuator 25mm Stroke 500N IP65

Image Representative of Range

Drive System Europe 10070401 Linear Actuator 25mm Stroke 500N IP65

MPN
10070401
EAN-13
4016139146034
Order Code
08-9399
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £162.54 £138.16
10+ £132.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Drive System Europe by MSW manufactures the linear actuator model DSZY1Q-12-20-025-STD-IP65, featuring a 25 mm stroke length and 500 N thrust powered by 12 V DC. This actuator, with an IP65 rating, is suitable for environments requiring dust and water resistance. Typical applications include automation systems, adjustable machinery, and other precision movement tasks.
Type Linear actuator
Stroke Length 25mm
Thrust 500N
Nominal Current 1A
Nominal Voltage 12V DC
IP Rating IP65
Maximum Operating Temperature 65°C
Minimum Operating Temperature 26°C
Misc Attribute DSZY1Q-12-20-025-STD-IP65
Operating Temperature 26 up to 65°C
Output Current 1A

Reviews

Be the first to submit a review

Trustpilot