Drive System Europe 10070410 DSZY1Q Linear Actuator 200mm 800N 12V IP65

Image Representative of Range

Drive System Europe 10070410 DSZY1Q Linear Actuator 200mm 800N 12V IP65

MPN
10070410
EAN-13
4016139146669
Order Code
08-9406
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £165.83 £143.78
10+ £137.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Drive System Europe by MSW Linear Actuator DSZY1Q-12-30-200-STD-IP65 is designed with a stroke length of 200 mm and provides a thrust of 800 N at 12 V DC. This actuator is ideal for applications requiring precision movement and is protected with an IP65 rating for use in various environments. It is commonly used in automation, industrial machinery, and adjustable furniture systems.
Type Linear actuator
Stroke Length 200mm
Thrust 800N
Nominal Current 1A
Nominal Voltage 12V DC
IP Rating IP65
Maximum Operating Temperature 65°C
Minimum Operating Temperature 26°C
Misc Attribute DSZY1Q-12-30-200-STD-IP65
Operating Temperature 26 up to 65°C
Output Current 1A

Reviews

Be the first to submit a review

Trustpilot