Drive System Europe 10070422 DSZY30 Linear Actuator 100mm 1000N 12V DC

Image Representative of Range

Drive System Europe 10070422 DSZY30 Linear Actuator 100mm 1000N 12V DC

Order Code:

08-9416

Brand: Drive System Europe by MSW MPN: 10070422 EAN-13: 4016139146287
Qty Unit Price (Ex VAT)
1+ £165.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Manufactured by Drive System Europe, the linear actuator DSZY30-12-A6-100-IP54 features a stroke length of 100 mm and delivers a thrust of 1000 N at 12 V DC. Its IP54 rating suggests it is protected against dust and water splashes, making it suitable for various indoor applications. Typically, this actuator is used in automation and machinery systems for precise movement.
Type Linear actuator
Output Current 5.3A
Holding Force 4000N
IP Rating IP54
Max. ambient temperature 65°C
Max. speed 9.0 mm/s
Min. ambient temperature 26°C
Misc Attribute DSZY30-12-A6-100-IP54
Nominal Current 5.3A
Nominal Voltage 12V DC
Stroke Length 100mm
Thrust 1000N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot