Drive System Europe 10070411 Linear Actuator 300mm Stroke 800N 12V Quiet

Image Representative of Range

Drive System Europe 10070411 Linear Actuator 300mm Stroke 800N 12V Quiet

MPN
10070411
EAN-13
4016139146119
Order Code
08-9407
Country of Origin
Taiwan
View Full Product Range (16)

Discontinued


Manufactured by Drive System Europe by MSW, the DSZY1Q-12-30-300-STD-IP65 is a linear actuator with a stroke length of 300 mm and a thrust of 800 N, powered by a 12 V DC motor. Key features include its robust IP65 rating, ensuring durability and protection against water and dust. It is typically used in applications requiring precise linear motion, such as in automation systems or adjustable equipment.
Type Linear actuator
Stroke Length 300mm
Thrust 800N
Nominal Current 1A
Nominal Voltage 12V DC
IP Rating IP65
Maximum Operating Temperature 65°C
Minimum Operating Temperature 26°C
Misc Attribute DSZY1Q-12-30-300-STD-IP65
Operating Temperature 26 up to 65°C
Output Current 1A

Trustpilot