Drive System Europe 10070409 DSZY1Q Linear Actuator 100mm 800N 12V IP65

Image Representative of Range

Drive System Europe 10070409 DSZY1Q Linear Actuator 100mm 800N 12V IP65

MPN
10070409
EAN-13
4016139146096
Order Code
08-9405
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £169.64 £144.19
10+ £138.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Drive System Europe by MSW Linear Actuator DSZY1Q-12-30-100-STD-IP65 offers a stroke length of 100 mm and a thrust of 800 N, operating at 12 V DC. It's designed for environments requiring durable, precise movement, featuring IP65 protection for water and dust resistance. Ideal for industrial automation, the actuator is suitable for adjusting machinery and automated lifting applications.
Type Linear actuator
Stroke Length 100mm
Thrust 800N
Nominal Current 1A
Nominal Voltage 12V DC
IP Rating IP65
Maximum Operating Temperature 65°C
Minimum Operating Temperature 26°C
Misc Attribute DSZY1Q-12-30-100-STD-IP65
Operating Temperature 26 up to 65°C
Output Current 1A

Reviews

Be the first to submit a review

Trustpilot