Drive System Europe 10070417 Linear Actuator 25mm Stroke 800N 24V DC

Image Representative of Range

Drive System Europe 10070417 Linear Actuator 25mm Stroke 800N 24V DC

MPN
10070417
EAN-13
4016139146188
Order Code
08-9411
Country of Origin
Taiwan
View Full Product Range (16)

Discontinued


Drive System Europe by MSW manufactures the DSZY1Q-24-30-025-STD-IP65 linear actuator, known for its 25 mm stroke length and 800 N thrust capacity. This robust actuator operates on 24 V DC, making it suitable for precise linear motion applications. It is commonly used in industrial automation and machinery requiring reliable positioning.
Type Linear actuator
Stroke Length 25mm
Thrust 800N
Nominal Current 1A
Nominal Voltage 24V DC
IP Rating IP65
Maximum Operating Temperature 65°C
Minimum Operating Temperature 26°C
Misc Attribute DSZY1Q-24-30-025-STD-IP65
Operating Temperature 26 up to 65°C
Output Current 1A

Trustpilot