Drive System Europe 10070414 DSZY1Q-24 Linear Actuator 100mm 500N IP65

Image Representative of Range

Drive System Europe 10070414 DSZY1Q-24 Linear Actuator 100mm 500N IP65

MPN
10070414
EAN-13
4016139146157
Order Code
08-9409
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £149.51 £127.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The linear actuator model DSZY1Q-24-20-100-STD-IP65 from Drive System Europe by MSW features a stroke length of 100 mm and a thrust capacity of 500 N, operating at 24 V DC. This actuator is designed to offer reliable and precise motion in applications such as industrial automation and mechanical systems. The product is well-suited for environments requiring IP65 protection, ensuring resistance to dust and water ingress.
Type Linear actuator
Stroke Length 100mm
Thrust 500N
Nominal Current 1A
Nominal Voltage 24V DC
IP Rating IP65
Maximum Operating Temperature 65°C
Minimum Operating Temperature 26°C
Misc Attribute DSZY1Q-24-20-100-STD-IP65
Operating Temperature 26 up to 65°C
Output Current 1A

Reviews

Be the first to submit a review

Trustpilot