Drive System Europe 10070418 DSZY1 Linear Actuator 50 mm Stroke 800 N Thrust

Image Representative of Range

Drive System Europe 10070418 DSZY1 Linear Actuator 50 mm Stroke 800 N Thrust

MPN
10070418
EAN-13
4016139146195
Order Code
08-9412
Country of Origin
Taiwan
View Full Product Range (16)

Discontinued


Drive System Europe by MSW manufactures the linear actuator model DSZY1Q-24-30-050-STD-IP65, featuring a stroke length of 50 mm and a thrust of 800 N. This actuator operates on 24 V DC and is designed for robust industrial applications requiring precision movement. It is suitable for use in environments requiring IP65 protection, ensuring durability against dust and water exposure.
Type Linear actuator
Stroke Length 50mm
Thrust 800N
Nominal Current 1A
Nominal Voltage 24V DC
IP Rating IP65
Maximum Operating Temperature 65°C
Minimum Operating Temperature 26°C
Misc Attribute DSZY1Q-24-30-050-STD-IP65
Operating Temperature 26 up to 65°C
Output Current 1A

Trustpilot