Drive System Europe 10070413 DSZY1Q Quiet Linear Actuator 50mm 500N 24V DC

Image Representative of Range

Drive System Europe 10070413 DSZY1Q Quiet Linear Actuator 50mm 500N 24V DC

MPN
10070413
EAN-13
4016139146140
Order Code
08-9408
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £163.37 £138.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Drive System Europe by MSW manufactures the DSZY1Q-24-20-050-STD-IP65 linear actuator, featuring a stroke length of 50 mm and a thrust of 500 N. Operating at 24 V DC, this IP65-rated actuator is suitable for industrial and automation applications requiring precise linear motion. Ideal uses include machinery adjustments, automated doors, and robotics systems.
Type Linear actuator
Stroke Length 50mm
Thrust 500N
Nominal Current 1A
Nominal Voltage 24V DC
IP Rating IP65
Maximum Operating Temperature 65°C
Minimum Operating Temperature 26°C
Misc Attribute DSZY1Q-24-20-050-STD-IP65
Operating Temperature 26 up to 65°C
Output Current 1A

Reviews

Be the first to submit a review

Trustpilot