Dasqua 1804-1030 Digital Brake Disc Caliper 80mm Stainless Steel |
08-8570
|
|
Back order - 32 availableBack-order availability date - 28/11/2026
|
1+ £50.70
Price per unit Ex VAT
|
140mm |
0.01mm |
Manufacturer's standards (with certificate) |
|
Digital |
|
Stainless steel |
|
0.01mm |
80mm |
0.58kg |
|
Digital caliper |
Dasqua 2000-2005 Digital Caliper 150mm High Accuracy Long Life |
08-8581
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £29.12
Price per unit Ex VAT
|
272mm |
0.01mm |
Manufacturer's standards (no certificate) |
|
Digital |
|
|
|
0.01mm |
150mm |
0.45kg |
|
Digital caliper |
Dasqua 2000-2010 Digital Caliper 200mm Range High Accuracy Durable |
08-8582
|
|
Back order - 61 availableBack-order availability date - 28/11/2026
|
1+ £47.00
Price per unit Ex VAT
|
316mm |
|
Manufacturer's standards (no certificate) |
DIN 862 |
|
|
|
|
0.01mm |
200mm |
0.57kg |
|
Digital caliper |
Dasqua 2000-2015 Digital Caliper High Accuracy Range 300 mm 1 Piece |
08-8583
|
|
Back order - 35 availableBack-order availability date - 28/11/2026
|
1+ £64.60
Price per unit Ex VAT
|
425mm |
|
Manufacturer's standards (no certificate) |
DIN 862 |
|
|
|
|
0.01mm |
300mm |
0.96kg |
|
Digital caliper |
Dasqua 2015-2405Digital Caliper IP67 150mm Stainless Steel Inductive |
08-8584
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £51.17
Price per unit Ex VAT
|
272mm |
|
Manufacturer's standards (with certificate) |
DIN 862 |
|
|
Stainless steel |
IP67 |
0.01mm |
150mm |
0.45kg |
|
Digital caliper |
Dasqua 2015-2410 Digital Caliper IP67 200mm Stainless Steel Accurate |
08-8585
|
|
Back order - 9 availableBack-order availability date - 28/11/2026
|
1+ £73.95
Price per unit Ex VAT
|
316mm |
0.01mm |
Manufacturer's standards (with certificate) |
DIN 862 |
Digital |
|
Stainless steel |
IP67 |
0.01mm |
200mm |
0.57kg |
DIN 862 |
Digital caliper |
Dasqua 2015-2415 Digital Caliper IP67 Oil-Proof 300mm Stainless Steel |
08-8586
|
|
Back order - 2 availableBack-order availability date - 28/11/2026
|
1+ £96.13
Price per unit Ex VAT
|
425mm |
0.01mm |
Manufacturer's standards (with certificate) |
DIN 862 |
Digital |
|
Stainless steel |
IP67 |
0.01mm |
300mm |
0.96kg |
DIN 862 |
Digital caliper |
Dasqua 2035-0004 Digital Fibreglass Caliper 75mm Metric/Inch Conversion |
08-8587
|
|
Back order - 174 availableBack-order availability date - 28/11/2026
|
1+ £13.23
Price per unit Ex VAT
|
135mm |
0.01mm |
Manufacturer's standards (with certificate) |
|
Digital |
|
Fibreglass |
|
|
75mm |
0.15kg |
|
Digital caliper |
Dasqua 2103-1005 Digital Caliper 150mm Stainless Steel IP54 |
08-8588
|
|
Back order - 7 availableBack-order availability date - 28/11/2026
|
1+ £42.50
Price per unit Ex VAT
|
320mm |
0.01mm |
Manufacturer's standards (no certificate) |
DIN 862 |
Digital |
|
Stainless steel |
IP54 |
0.01mm |
150mm |
0.58kg |
DIN 862 |
Digital caliper |
Dasqua 2103-1010 Digital Caliper 200mm IP54 Stainless Steel Vernier |
08-8589
|
|
Back order - 3 availableBack-order availability date - 28/11/2026
|
1+ £60.35
Price per unit Ex VAT
|
320mm |
0.01mm |
Manufacturer's standards (no certificate) |
DIN 862 |
Digital |
|
Stainless steel |
IP54 |
0.01mm |
200mm |
0.59kg |
DIN 862 |
Digital caliper |
Dasqua 2103-1015 Digital Caliper Stainless IP54 300mm Measurement Range |
08-8590
|
|
Back order - 20 availableBack-order availability date - 28/11/2026
|
1+ £83.30
Price per unit Ex VAT
|
427mm |
|
Manufacturer's standards (no certificate) |
DIN 862 |
|
|
Stainless steel |
IP54 |
0.01mm |
300mm |
0.98kg |
|
Digital caliper |
Dasqua 2220-8105 Digital Caliper 300mm Stainless Steel European Style |
08-8591
|
|
Back order - 30 availableBack-order availability date - 28/11/2026
|
1+ £95.58
Price per unit Ex VAT
|
505mm |
|
Manufacturer's standards (no certificate) |
DIN 862 |
|
90mm |
Stainless steel |
|
0.01mm |
300mm |
1.45kg |
|
Digital caliper |
Dasqua 2220-8110 Digital Caliper 500mm Stainless Steel European Style |
08-8592
|
|
Back order - 63 availableBack-order availability date - 28/11/2026
|
1+ £130.49
Price per unit Ex VAT
|
730mm |
|
Manufacturer's standards (no certificate) |
DIN 862 |
|
150mm |
Stainless steel |
|
0.01mm |
500mm |
2.77kg |
|
Digital caliper |
Dasqua 2220-8115 Digital Caliper 1000mm Stainless Steel European Style |
08-8593
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £345.84
Price per unit Ex VAT
|
1280mm |
0.01mm |
Manufacturer's standards (no certificate) |
DIN 862 |
Digital |
150mm |
Stainless steel |
|
0.01mm |
1m |
6.39kg |
DIN 862 |
Digital caliper |
Dasqua 2240-0006 Digital Brake Rotor Caliper 150mm Stainless Steel |
08-8594
|
|
Back order - 28 availableBack-order availability date - 28/11/2026
|
1+ £39.95
Price per unit Ex VAT
|
355mm |
0.01mm |
Manufacturer's standards (no certificate) |
|
Digital |
|
Stainless steel |
|
0.01mm |
150mm |
0.41kg |
|
Digital caliper |
Dasqua 3004-0005 Digital Caliper Waterproof IP67 OLED Display 150mm |
08-8597
|
|
Back order - 41 availableBack-order availability date - 28/11/2026
|
1+ £76.50
Price per unit Ex VAT
|
280mm |
0.01mm |
Manufacturer's standards (with certificate) |
|
Digital |
|
|
IP67 |
|
150mm |
0.48kg |
|
Digital caliper |