Dasqua 1804-1030 Digital Brake Disc Caliper 80mm Stainless Steel

MPN
1804-1030
Brand
Dasqua
EAN-13
4064161307039
Order Code
08-8570
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £50.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 32 availableBack-order availability date - 28/11/2026

The Dasqua 1804-1030 Digital brake rotor caliper is crafted from stainless steel for durability and precision. This 80 mm digital caliper provides accurate measurements for brake rotors, making it essential for automotive maintenance. Typically used in automotive workshops, it ensures the accurate assessment of rotor thickness.
Type Digital caliper
Length 140mm
Accuracy 0.01mm
Calibrated to Manufacturer's standards (with certificate)
Display Type Digital
Material Stainless steel
Reading 0.01mm
Reading range (max.) 80mm
Weight 0.58kg

Reviews

Be the first to submit a review

Trustpilot