Dasqua 2000-2010 Digital Caliper 200mm Range High Accuracy Durable

MPN
2000-2010
Brand
Dasqua
EAN-13
4064161307091
Order Code
08-8582
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £47.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 61 availableBack-order availability date - 28/11/2026

The Dasqua 2000-2010 digital calliper has a reading range of up to 200 mm. It offers precise measurements, making it essential for tasks requiring accuracy. Typically, it is used in engineering and manufacturing for measuring internal and external dimensions.
Type Digital caliper
Length 316mm
Calibrated to Manufacturer's standards (no certificate)
DIN Standard DIN 862
Reading 0.01mm
Reading range (max.) 200mm
Weight 0.57kg

Reviews

Be the first to submit a review

Trustpilot