Dasqua 2000-2005 Digital Caliper 150mm High Accuracy Long Life

MPN
2000-2005
Brand
Dasqua
EAN-13
4064161307084
Order Code
08-8581
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £29.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Dasqua 2000-2005 digital caliper offers precise measurement capabilities with a reading range of up to 150 mm. This tool is essential for accurate dimensional checks in engineering and manufacturing tasks. Dasqua digital caliper facilitate efficient measurement of internal, external, and depth dimensions.
Type Digital caliper
Length 272mm
Accuracy 0.01mm
Calibrated to Manufacturer's standards (no certificate)
Display Type Digital
Reading 0.01mm
Reading range (max.) 150mm
Weight 0.45kg

Reviews

Be the first to submit a review

Trustpilot