Dasqua 2220-8105 Digital Caliper 300mm Stainless Steel European Style

MPN
2220-8105
Brand
Dasqua
EAN-13
4064161307183
Order Code
08-8591
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £95.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 28/11/2026

Dasqua offers the 300 mm digital caliper, model 2220-8105, known for precise and reliable measurements. The caliper features a clear digital display, making it ideal for use in both professional and hobbyist settings. This tool is commonly used for measuring internal and external dimensions in engineering and manufacturing applications.
Type Digital caliper
Length 505mm
Calibrated to Manufacturer's standards (no certificate)
DIN Standard DIN 862
Link Length 90mm
Material Stainless steel
Reading 0.01mm
Reading range (max.) 300mm
Weight 1.45kg

Reviews

Be the first to submit a review

Trustpilot