Dasqua 2035-0004 Digital Fibreglass Caliper 75mm Metric/Inch Conversion

MPN
2035-0004
Brand
Dasqua
EAN-13
4064161307008
Order Code
08-8587
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £13.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 174 availableBack-order availability date - 28/11/2026

The Dasqua 2035-0004 digital caliper is a precise measuring tool made from durable fiberglass. It features a 75 mm measuring range, making it ideal for small-scale measurements in mechanical and engineering applications. This caliper provides accurate digital readings, enhancing efficiency in various precision tasks.
Type Digital caliper
Length 135mm
Accuracy 0.01mm
Calibrated to Manufacturer's standards (with certificate)
Display Type Digital
Material Fibreglass
Reading range (max.) 75mm
Weight 0.15kg

Reviews

Be the first to submit a review

Trustpilot