Dasqua 2103-1015 Digital Caliper Stainless IP54 300mm Measurement Range

MPN
2103-1015
Brand
Dasqua
EAN-13
4064161307237
Order Code
08-8590
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £98.00 £83.30
10+ £80.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 28/11/2026

The Dasqua 2103-1015 digital caliper offers a 300 mm measuring capacity and is rated IP54 for protection against dust and water spray. This precision instrument is ideal for measuring external and internal dimensions, depths, and steps. Its robust design and digital readout make it a reliable choice for both professional and industrial applications.
Type Digital caliper
Length 427mm
Calibrated to Manufacturer's standards (no certificate)
DIN Standard DIN 862
IP Rating IP54
Material Stainless steel
Reading 0.01mm
Reading range (max.) 300mm
Weight 0.98kg

Reviews

Be the first to submit a review

Trustpilot