Dasqua 2000-2015 Digital Caliper High Accuracy Range 300 mm 1 Piece

MPN
2000-2015
Brand
Dasqua
EAN-13
4064161307107
Order Code
08-8583
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £76.00 £64.60
10+ £62.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 06/11/2026

The Dasqua 2000-2015 digital caliper offers precise measurements with a reading range of up to 300 mm. Manufactured by Dasqua, it features easy-to-read digital displays for accurate measurements. This versatile calliper is ideal for use in engineering, metalworking, and precision machining applications.
Type Digital caliper
Length 425mm
Calibrated to Manufacturer's standards (no certificate)
DIN Standard DIN 862
Reading 0.01mm
Reading range (max.) 300mm
Weight 0.96kg

Reviews

Be the first to submit a review

Trustpilot