Dasqua 2103-1010 Digital Caliper 200mm IP54 Stainless Steel Vernier

MPN
2103-1010
Brand
Dasqua
EAN-13
4064161307220
Order Code
08-8589
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £71.00 £60.35
10+ £58.54
50+ £58.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 28/11/2026

The Dasqua 2103-1010 digital caliper features a 200 mm measuring range and IP54 protection. This caliper is known for precise measurements in engineering and manufacturing applications. It is typically used for internal, external, and depth measurements.
Type Digital caliper
Length 320mm
Accuracy 0.01mm
Calibrated to Manufacturer's standards (no certificate)
DIN Standard DIN 862
Display Type Digital
IP Rating IP54
Material Stainless steel
Reading 0.01mm
Reading range (max.) 200mm
Standards DIN 862
Weight 0.59kg

Reviews

Be the first to submit a review

Trustpilot