Dasqua 2240-0006 Digital Brake Rotor Caliper 150mm Stainless Steel

MPN
2240-0006
Brand
Dasqua
EAN-13
4064161307022
Order Code
08-8594
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £47.00 £39.95
10+ £38.54
50+ £38.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 28 availableBack-order availability date - 28/11/2026

The Dasqua 2240-0006 digital caliper is a high-precision tool made from stainless steel, designed for measuring brake rotors up to 150 mm. Known for its durability and accuracy, this digital calliper is ideal for automotive and engineering applications requiring precise measurements. Engineered by Dasqua, the calipers include an easy-to-read digital display for efficient and reliable measurements.
Type Digital caliper
Length 355mm
Accuracy 0.01mm
Calibrated to Manufacturer's standards (no certificate)
Display Type Digital
Material Stainless steel
Reading 0.01mm
Reading range (max.) 150mm
Weight 0.41kg

Reviews

Be the first to submit a review

Trustpilot