Dasqua 2015-2410 Digital Caliper IP67 200mm Stainless Steel Accurate

MPN
2015-2410
Brand
Dasqua
EAN-13
4064161307121
Order Code
08-8585
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £87.00 £73.95
10+ £71.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 28/11/2026

The Dasqua 2015-2410 digital caliper is made from stainless steel and is oil proof with an IP67 rating. It features a maximum reading range of 200 mm, making it ideal for precise measurements in various industrial settings. Typical applications include engineering, machining, and quality control tasks.
Type Digital caliper
Length 316mm
Accuracy 0.01mm
Calibrated to Manufacturer's standards (with certificate)
DIN Standard DIN 862
Display Type Digital
IP Rating IP67
Material Stainless steel
Reading 0.01mm
Reading range (max.) 200mm
Standards DIN 862
Weight 0.57kg

Reviews

Be the first to submit a review

Trustpilot