Dasqua 2103-1005 Digital Caliper 150mm Stainless Steel IP54

MPN
2103-1005
Brand
Dasqua
EAN-13
4064161307213
Order Code
08-8588
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £50.00 £42.50
10+ £41.01
50+ £40.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 28/11/2026

The Dasqua 2103-1005 digital caliper offers precise measurement capabilities up to 150 mm with IP54 protection against dust and water splashes. Ideal for engineering and machining tasks, it ensures accurate and reliable measurements in various industrial applications. Manufactured by Dasqua, this digital caliper is essential for professionals seeking dependable measurement tools.
Type Digital caliper
Length 320mm
Accuracy 0.01mm
Calibrated to Manufacturer's standards (no certificate)
DIN Standard DIN 862
Display Type Digital
IP Rating IP54
Material Stainless steel
Reading 0.01mm
Reading range (max.) 150mm
Standards DIN 862
Weight 0.58kg

Reviews

Be the first to submit a review

Trustpilot