Dasqua 2015-2415 Digital Caliper IP67 Oil-Proof 300mm Stainless Steel

MPN
2015-2415
Brand
Dasqua
EAN-13
4064161307138
Order Code
08-8586
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £113.10 £96.13
10+ £93.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 28/11/2026

The Dasqua 2015-2415 is an oil-proof digital caliper with an IP67 rating, offering a reading range of up to 300 mm. Made from stainless steel, this caliper is durable and suitable for industrial environments. It is typically used for precise measurements in engineering and manufacturing applications.
Type Digital caliper
Length 425mm
Accuracy 0.01mm
Calibrated to Manufacturer's standards (with certificate)
DIN Standard DIN 862
Display Type Digital
IP Rating IP67
Material Stainless steel
Reading 0.01mm
Reading range (max.) 300mm
Standards DIN 862
Weight 0.96kg

Reviews

Be the first to submit a review

Trustpilot