Dasqua 2220-8115 Digital Caliper 1000mm Stainless Steel European Style

MPN
2220-8115
Brand
Dasqua
EAN-13
4064161307206
Order Code
08-8593
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £345.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Dasqua 2220-8115 Digital caliper is a precision measuring tool known for its accuracy up to 1000 mm. It features a digital display for easy reading, making it ideal for industrial and engineering applications. Common uses include measuring large objects in manufacturing and quality control settings.
Type Digital caliper
Length 1280mm
Accuracy 0.01mm
Calibrated to Manufacturer's standards (no certificate)
DIN Standard DIN 862
Display Type Digital
Link Length 150mm
Material Stainless steel
Reading 0.01mm
Reading range (max.) 1m
Standards DIN 862
Weight 6.39kg

Reviews

Be the first to submit a review

Trustpilot