Dasqua 2015-2405Digital Caliper IP67 150mm Stainless Steel Inductive

MPN
2015-2405
Brand
Dasqua
EAN-13
4064161307114
Order Code
08-8584
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £60.20 £51.17
10+ £49.37
50+ £49.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Dasqua 2015-2405 is a digital caliper made of stainless steel, featuring an IP67 oil-proof rating and a maximum reading range of 150 mm. This precision instrument is ideal for professionals seeking accurate measurement in challenging environments. Common applications include mechanical engineering, metalworking, and quality control processes.
Type Digital caliper
Length 272mm
Calibrated to Manufacturer's standards (with certificate)
DIN Standard DIN 862
IP Rating IP67
Material Stainless steel
Reading 0.01mm
Reading range (max.) 150mm
Weight 0.45kg

Reviews

Be the first to submit a review

Trustpilot