Dasqua 3004-0005 Digital Caliper Waterproof IP67 OLED Display 150mm

MPN
3004-0005
Brand
Dasqua
EAN-13
4064161292991
Order Code
08-8597
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £90.00 £76.50
10+ £74.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 41 availableBack-order availability date - 28/11/2026

The Dasqua digital caliper, model 3004-0005, offers robust waterproof protection with its IP67 rating, ensuring reliable measurements even in challenging environments. Designed for precision, this digital caliper measures up to 150 mm, making it suitable for various industrial and workshop applications. Ideal for engineers and machinists, it ensures accurate dimension readings in both wet and dry conditions.
Type Digital caliper
Length 280mm
Accuracy 0.01mm
Calibrated to Manufacturer's standards (with certificate)
Display Type Digital
IP Rating IP67
Reading range (max.) 150mm
Weight 0.48kg

Reviews

Be the first to submit a review

Trustpilot