Dasqua 2220-8110 Digital Caliper 500mm Stainless Steel European Style

MPN
2220-8110
Brand
Dasqua
EAN-13
4064161307190
Order Code
08-8592
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £153.52 £130.49
10+ £127.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 63 availableBack-order availability date - 28/11/2026

Manufactured by Dasqua, the 2220-8110 digital caliper is a precision measuring tool with a length of 500 mm. It features digital measurement readouts, enabling accurate and easy readings. Typically used in engineering and metalworking, this caliper is ideal for measuring large objects with high precision.
Type Digital caliper
Length 730mm
Calibrated to Manufacturer's standards (no certificate)
DIN Standard DIN 862
Link Length 150mm
Material Stainless steel
Reading 0.01mm
Reading range (max.) 500mm
Weight 2.77kg

Reviews

Be the first to submit a review

Trustpilot