Cimco 180328 Insulated Butt Connector 0.10 mm² Yellow 1 piece |
11-5979
|
|
Despatched within 4 working days - 171 in stock
|
50+ £0.139
Price per unit Ex VAT
|
Yellow |
|
CU-ETP |
0.10 mm² (min) |
1mm |
|
PA (polyamide), halogen free |
Insulated |
20mm |
0.10mm² |
|
-60 - +105°C |
|
Butt joint |
1 |
Cimco 180330 Insulated Butt Joint 0.50 mm² Red 1 piece |
11-5980
|
|
Despatched within 4 working days - 317 in stock
|
50+ £0.119
Price per unit Ex VAT
|
Red |
|
CU-ETP |
0.50 mm² (min) |
1.6mm |
|
PA (polyamide), halogen free |
Insulated |
25mm |
0.50mm² |
|
-60 - +105°C |
|
Butt joint |
1 |
Cimco 180332 Insulated Butt Connector Blue 1.50 mm² 1 piece |
11-5981
|
|
Despatched within 4 working days - 506 in stock
|
50+ £0.119
Price per unit Ex VAT
|
Blue |
|
CU-ETP |
1.50 mm² (min) |
2.3mm |
|
PA (polyamide), halogen free |
Insulated |
25mm |
1.50mm² |
|
-60 - +105°C |
|
Butt joint |
1 |
Cimco 180334 Butt Joint 4mm² Insulated Yellow Connector 1 piece |
11-5982
|
|
Despatched within 4 working days - 64 in stock
|
25+ £0.197
Price per unit Ex VAT
|
Yellow |
|
CU-ETP |
4 mm² (min) |
3.6mm |
|
PA (polyamide), halogen free |
Insulated |
27mm |
4mm² |
|
-60 - +105°C |
|
Butt joint |
1 |
Cimco 180900 Butt Joint 0.705 mm² Not Insulated Metal Tin-Plated |
11-6109
|
|
Despatched within 4 working days - 196 in stock
|
25+ £0.162
Price per unit Ex VAT
|
Metal |
|
Copper silver plated |
0.705 mm² (max) |
1.4mm |
(L x Ø i x Ø e) 15.7 x 1.4 x 3.2 mm |
Tin-plated copper |
Not insulated |
15.7mm |
|
0.705mm² |
|
3.2mm |
Butt joint |
1 |
Cimco 180902 Butt Joint 1.50 mm² Non-Insulated Metal Tin-Plated |
11-6110
|
|
Despatched within 4 working days - 465 in stock
|
50+ £0.159
Price per unit Ex VAT
|
Metal |
|
Copper silver plated |
1.50 mm² (max) |
1.8mm |
(L x Ø i x Ø e) 14.5 x 1.8 x 3.3 mm |
Tin-plated copper |
Not insulated |
14.5mm |
|
1.50mm² |
|
3.3mm |
Butt joint |
1 |
Cimco 180904 Butt Joint 2.50mm² Tin-Plated Fine-Strand Connector |
11-6111
|
|
Despatched within 4 working days - 963 in stock
|
25+ £0.178
Price per unit Ex VAT
|
Metal |
|
Copper silver plated |
2.50 mm² (max) |
2.4mm |
(L x Ø i x Ø e) 14.5 x 2.4 x 4 mm |
Tin-plated copper |
Not insulated |
14.5mm |
|
2.50mm² |
|
4mm |
Butt joint |
1 |
Cimco 180906 Butt Joint 4mm² Not Insulated Metal Tin-Plated Connector |
11-6112
|
|
Despatched within 4 working days - 776 in stock
|
20+ £0.202
Price per unit Ex VAT
|
Metal |
|
Copper silver plated |
4 mm² (max) |
2.7mm |
(L x Ø i x Ø e) 19 x 2.7 x 5 mm |
Tin-plated copper |
Not insulated |
19mm |
|
4mm² |
|
5mm |
Butt joint |
1 |
Cimco 180908 Butt Joint 6 mm² Non-insulated Metal Tin-plated |
11-6113
|
|
Despatched within 4 working days - 352 in stock
|
20+ £0.277
Price per unit Ex VAT
|
Metal |
|
Copper silver plated |
6 mm² (max) |
3.5mm |
(L x Ø i x Ø e) 24 x 3.5 x 6.5 mm |
Tin-plated copper |
Not insulated |
24mm |
|
6mm² |
|
6.5mm |
Butt joint |
1 |
Cimco 180910 Butt Connector 10mm² Not Insulated Tin-Plated Metal |
11-6114
|
|
Despatched within 4 working days - 462 in stock
|
10+ £0.435
Price per unit Ex VAT
|
Metal |
7AWG |
Copper silver plated |
10 mm² (max) |
4.5mm |
(L x Ø i x Ø e) 28 x 4.5 x 7 mm |
Tin-plated copper |
Not insulated |
28mm |
|
10mm² |
|
7mm |
Butt joint |
1 |
Cimco 180912 Butt Connector 16mm² Non-Insulated Tin-Plated Metal |
11-6115
|
|
Despatched within 4 working days - 433 in stock
|
10+ £0.638
Price per unit Ex VAT
|
Metal |
6AWG |
Copper silver plated |
16 mm² (max) |
5.5mm |
(L x Ø i x Ø e) 34 x 5.5 x 8.5 mm |
Tin-plated copper |
Not insulated |
34mm |
|
16mm² |
|
8.5mm |
Butt joint |
1 |
Cimco 180914 Butt Connector 25mm² Metal Non-Insulated Tin-Plated |
11-6116
|
|
Despatched within 4 working days - 32 in stock
|
5+ £0.870
Price per unit Ex VAT
|
Metal |
|
Copper silver plated |
25 mm² (max) |
7mm |
(L x Ø i x Ø e) 38 x 7 x 10 mm |
Tin-plated copper |
Not insulated |
38mm |
|
25mm² |
|
10mm |
Butt joint |
1 |
Cimco 180916 Butt Joint 35mm² Non-Insulated Tin-Plated Connector |
11-6117
|
|
Despatched within 4 working days - 68 in stock
|
5+ £0.929
Price per unit Ex VAT
|
Metal |
|
Copper silver plated |
35 mm² (max) |
8.5mm |
(L x Ø i x Ø e) 42 x 8.5 x 12 mm |
Tin-plated copper |
Not insulated |
42mm |
|
35mm² |
|
12mm |
Butt joint |
1 |
Cimco 180918 Butt Connector 50mm² Non-Insulated Tin-Plated Metal |
11-6118
|
|
Despatched within 4 working days - 16 in stock
|
3+ £1.43
Price per unit Ex VAT
|
Metal |
|
Copper silver plated |
50 mm² (max) |
10mm |
(L x Ø i x Ø e) 48 x 10 x 14 mm |
Tin-plated copper |
Not insulated |
48mm |
|
50mm² |
|
14mm |
Butt joint |
1 |
Cimco 180920 Butt Joint 70mm² Metal Non-Insulated IEC 228 Tin-Plated |
11-6119
|
|
Available to back orderBack order, lead time 11 days
|
3+ £1.59
Price per unit Ex VAT
|
Metal |
|
Copper silver plated |
70 mm² (max) |
12mm |
(L x Ø i x Ø e) 52 x 12 x 16.5 mm |
Tin-plated copper |
Not insulated |
52mm |
|
70mm² |
|
16.5mm |
Butt joint |
1 |