Cimco 180904 Butt Joint 2.50mm² Tin-Plated Fine-Strand Connector

Image Representative of Range

Cimco 180904 Butt Joint 2.50mm² Tin-Plated Fine-Strand Connector

MPN
180904
Brand
Cimco
EAN-13
2050001146014
Order Code
11-6111
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
25+ £0.178
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 963 in stock

Cimco manufactures the 180904 Butt joint, designed as a metal crimp connector with a 2.50 mm² capacity and no insulation. This specific model is known for its durability and efficiency in creating secure electrical connections. It is typically used in applications where reliable joint connections are essential, such as in wiring or electrical installations.
Type Butt joint
Colour Metal
Contact Material Copper silver plated
Cross Section 2.50 mm² (max)
Dimensions (L x Ø i x Ø e) 14.5 x 2.4 x 4 mm
Inside Diameter 2.4mm
Insulation Material Tin-plated copper
Insulation Type Not insulated
Length 14.5mm
max. cross section 2.50mm²
Number of Wire Entries 1
Outside Ø 4mm

Reviews

Be the first to submit a review

Trustpilot