Cimco 180910 Butt Connector 10mm² Not Insulated Tin-Plated Metal

Image Representative of Range

Cimco 180910 Butt Connector 10mm² Not Insulated Tin-Plated Metal

MPN
180910
Brand
Cimco
EAN-13
2050001146045
Order Code
11-6114
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.435
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 462 in stock

The Cimco 180910 is a metal crimp connector designed as a butt joint with a 10 mm² capacity. It is not insulated, making it ideal for use in electrical applications where insulation is not required. This connector provides a reliable solution for joining wires in various industrial and electrical installations.
Type Butt joint
Wire Gauge 7AWG
Colour Metal
Contact Material Copper silver plated
Cross Section 10 mm² (max)
Dimensions (L x Ø i x Ø e) 28 x 4.5 x 7 mm
Inside Diameter 4.5mm
Insulation Material Tin-plated copper
Insulation Type Not insulated
Length 28mm
max. cross section 10mm²
Number of Wire Entries 1
Outside Ø 7mm

Reviews

Be the first to submit a review

Trustpilot