Cimco 180334 Butt Joint 4mm² Insulated Yellow Connector 1 piece

MPN
180334
Brand
Cimco
EAN-13
2050001251473
Order Code
11-5982
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
25+ £0.197
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

Cimco manufactures the 180334 butt joint, a crimp connector designed for 4 mm² wire applications. This insulated, yellow component ensures secure electrical connections and is typically used in wiring and cabling projects. It is ideal for both professional and DIY electrical installations.
Type Butt joint
Colour Yellow
Contact Material CU-ETP
Cross Section 4 mm² (min)
Inside Diameter 3.6mm
Insulation Material PA (polyamide), halogen free
Insulation Type Insulated
Length 27mm
Min. cross section 4mm²
Number of Wire Entries 1
Temperature Range -60 - +105°C

Reviews

Be the first to submit a review

Trustpilot