Cimco 180914 Butt Connector 25mm² Metal Non-Insulated Tin-Plated

Image Representative of Range

Cimco 180914 Butt Connector 25mm² Metal Non-Insulated Tin-Plated

MPN
180914
Brand
Cimco
EAN-13
2050001146069
Order Code
11-6116
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £0.870
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

The Cimco crimp connector is a Butt joint designed for 25 mm² wire, not insulated and made of metal. Manufactured by Cimco, it provides secure electrical connections in various applications. This product is ideal for projects requiring reliable joining of wires without additional insulation.
Type Butt joint
Colour Metal
Contact Material Copper silver plated
Cross Section 25 mm² (max)
Dimensions (L x Ø i x Ø e) 38 x 7 x 10 mm
Inside Diameter 7mm
Insulation Material Tin-plated copper
Insulation Type Not insulated
Length 38mm
max. cross section 25mm²
Number of Wire Entries 1
Outside Ø 10mm

Reviews

Be the first to submit a review

Trustpilot