Cimco 180916 Butt Joint 35mm² Non-Insulated Tin-Plated Connector

Image Representative of Range

Cimco 180916 Butt Joint 35mm² Non-Insulated Tin-Plated Connector

MPN
180916
Brand
Cimco
EAN-13
2050001146076
Order Code
11-6117
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £0.929
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

Cimco is the manufacturer of this crimp connector, identified by part number 180916. It is a butt joint type, designed for connecting 35 mm² wires and is made of metal, offering a sturdy, non-insulated connection. Typical applications include electrical installations where secure, durable wire connections are required.
Type Butt joint
Colour Metal
Contact Material Copper silver plated
Cross Section 35 mm² (max)
Dimensions (L x Ø i x Ø e) 42 x 8.5 x 12 mm
Inside Diameter 8.5mm
Insulation Material Tin-plated copper
Insulation Type Not insulated
Length 42mm
max. cross section 35mm²
Number of Wire Entries 1
Outside Ø 12mm

Reviews

Be the first to submit a review

Trustpilot