Cimco 180332 Insulated Butt Connector Blue 1.50 mm² 1 piece

MPN
180332
Brand
Cimco
EAN-13
2050001251466
Order Code
11-5981
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
50+ £0.119
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 506 in stock

The Cimco 180332 is a blue insulated butt joint suitable for 1.50 mm² wires, providing secure electrical connections. Manufactured by Cimco, it features reliable crimping for enhanced conductivity and durability. Commonly used in electrical repairs and installations, this connector ensures seamless wire joining.
Type Butt joint
Colour Blue
Contact Material CU-ETP
Cross Section 1.50 mm² (min)
Inside Diameter 2.3mm
Insulation Material PA (polyamide), halogen free
Insulation Type Insulated
Length 25mm
Min. cross section 1.50mm²
Number of Wire Entries 1
Temperature Range -60 - +105°C

Reviews

Be the first to submit a review

Trustpilot