Cimco 180328 Insulated Butt Connector 0.10 mm² Yellow 1 piece

MPN
180328
Brand
Cimco
EAN-13
2050001251442
Order Code
11-5979
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
50+ £0.139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 186 in stock

The Cimco 180328 is a butt joint crimp connector designed for 0.10 mm² wires, offering durable insulation in a yellow colour. It is typically used for safely connecting and insulating wire ends in electrical applications. The high-quality design ensures reliable performance in both domestic and professional settings.
Type Butt joint
Colour Yellow
Contact Material CU-ETP
Cross Section 0.10 mm² (min)
Inside Diameter 1mm
Insulation Material PA (polyamide), halogen free
Insulation Type Insulated
Length 20mm
Min. cross section 0.10mm²
Number of Wire Entries 1
Temperature Range -60 - +105°C

Reviews

Be the first to submit a review

Trustpilot