Cimco 180900 Butt Joint 0.705 mm² Not Insulated Metal Tin-Plated

Image Representative of Range

Cimco 180900 Butt Joint 0.705 mm² Not Insulated Metal Tin-Plated

MPN
180900
Brand
Cimco
EAN-13
2050001145994
Order Code
11-6109
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
25+ £0.162
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 196 in stock

Cimco's model 180900 is a crimp connector designed as a butt joint with a cross-section of 0.705 mm². It is made of metal and is not insulated, providing a durable connection for electrical applications. Typically used in professional wiring tasks, it ensures secure joint connections in various electrical setups.
Type Butt joint
Colour Metal
Contact Material Copper silver plated
Cross Section 0.705 mm² (max)
Dimensions (L x Ø i x Ø e) 15.7 x 1.4 x 3.2 mm
Inside Diameter 1.4mm
Insulation Material Tin-plated copper
Insulation Type Not insulated
Length 15.7mm
max. cross section 0.705mm²
Number of Wire Entries 1
Outside Ø 3.2mm

Reviews

Be the first to submit a review

Trustpilot