Cimco 180330 Insulated Butt Joint 0.50 mm² Red 1 piece

MPN
180330
Brand
Cimco
EAN-13
2050001251459
Order Code
11-5980
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
50+ £0.119
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 517 in stock

The Cimco 180330 butt joint is an insulated red crimp connector designed for 0.50 mm² cables. It is ideal for secure and efficient electrical connections in wiring projects. This component is commonly used in automotive, industrial, and home electrical applications.
Type Butt joint
Colour Red
Contact Material CU-ETP
Cross Section 0.50 mm² (min)
Inside Diameter 1.6mm
Insulation Material PA (polyamide), halogen free
Insulation Type Insulated
Length 25mm
Min. cross section 0.50mm²
Number of Wire Entries 1
Temperature Range -60 - +105°C

Reviews

Be the first to submit a review

Trustpilot