Cimco 180908 Butt Joint 6 mm² Non-insulated Metal Tin-plated

Image Representative of Range

Cimco 180908 Butt Joint 6 mm² Non-insulated Metal Tin-plated

MPN
180908
Brand
Cimco
EAN-13
2050001146038
Order Code
11-6113
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
20+ £0.277
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 352 in stock

The Cimco 180908 is a metal butt joint crimp connector designed for a 6 mm² wire. This not insulated connector is ideal for secure electrical connections in various wiring tasks. Typical applications include use in automotive or industrial settings for efficient wire terminations.
Type Butt joint
Colour Metal
Contact Material Copper silver plated
Cross Section 6 mm² (max)
Dimensions (L x Ø i x Ø e) 24 x 3.5 x 6.5 mm
Inside Diameter 3.5mm
Insulation Material Tin-plated copper
Insulation Type Not insulated
Length 24mm
max. cross section 6mm²
Number of Wire Entries 1
Outside Ø 6.5mm

Reviews

Be the first to submit a review

Trustpilot