Cimco 180918 Butt Connector 50mm² Non-Insulated Tin-Plated Metal

Image Representative of Range

Cimco 180918 Butt Connector 50mm² Non-Insulated Tin-Plated Metal

MPN
180918
Brand
Cimco
EAN-13
2050001146083
Order Code
11-6118
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

The Cimco 180918 is a metal, non-insulated crimp connector designed as a butt joint for conducting areas of up to 50 mm². This durable component is ideal for connecting and securing cables in electrical installations. Typical applications include use in automotive, marine, and industrial electrical systems where reliable jointing of wires is essential.
Type Butt joint
Colour Metal
Contact Material Copper silver plated
Cross Section 50 mm² (max)
Dimensions (L x Ø i x Ø e) 48 x 10 x 14 mm
Inside Diameter 10mm
Insulation Material Tin-plated copper
Insulation Type Not insulated
Length 48mm
max. cross section 50mm²
Number of Wire Entries 1
Outside Ø 14mm

Reviews

Be the first to submit a review

Trustpilot