Cimco 180920 Butt Joint 70mm² Metal Non-Insulated IEC 228 Tin-Plated

Image Representative of Range

Cimco 180920 Butt Joint 70mm² Metal Non-Insulated IEC 228 Tin-Plated

MPN
180920
Brand
Cimco
EAN-13
2050001146090
Order Code
11-6119
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

Manufactured by Cimco, the 180920 is a metal butt joint intended for 70 mm² connections. This crimp connector is not insulated, offering durability and reliability. It is typically used in electrical installations where a robust connection between cables is required.
Type Butt joint
Colour Metal
Contact Material Copper silver plated
Cross Section 70 mm² (max)
Dimensions (L x Ø i x Ø e) 52 x 12 x 16.5 mm
Inside Diameter 12mm
Insulation Material Tin-plated copper
Insulation Type Not insulated
Length 52mm
max. cross section 70mm²
Number of Wire Entries 1
Outside Ø 16.5mm

Reviews

Be the first to submit a review

Trustpilot