Cimco 180902 Butt Joint 1.50 mm² Non-Insulated Metal Tin-Plated

Image Representative of Range

Cimco 180902 Butt Joint 1.50 mm² Non-Insulated Metal Tin-Plated

MPN
180902
Brand
Cimco
EAN-13
2050001146007
Order Code
11-6110
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
50+ £0.159
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 465 in stock

Cimco manufactures the 180902 model, a crimp connector designed as a 1.50 mm² non-insulated metal butt joint. This durable component facilitates secure electrical connections by joining conductors end-to-end. It is typically used in automotive, electrical installations, and repair applications.
Type Butt joint
Colour Metal
Contact Material Copper silver plated
Cross Section 1.50 mm² (max)
Dimensions (L x Ø i x Ø e) 14.5 x 1.8 x 3.3 mm
Inside Diameter 1.8mm
Insulation Material Tin-plated copper
Insulation Type Not insulated
Length 14.5mm
max. cross section 1.50mm²
Number of Wire Entries 1
Outside Ø 3.3mm

Reviews

Be the first to submit a review

Trustpilot