Cimco 180912 Butt Connector 16mm² Non-Insulated Tin-Plated Metal

Image Representative of Range

Cimco 180912 Butt Connector 16mm² Non-Insulated Tin-Plated Metal

MPN
180912
Brand
Cimco
EAN-13
2050001146052
Order Code
11-6115
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.638
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 433 in stock

Cimco manufactures the 180912 butt joint, a crimp connector that accommodates 16 mm² wires and is made from uninsulated metal. It is designed for joining electrical conductors securely and is ideal for applications where insulation is not a primary concern. This product is typically used in electrical installations that require reliable metal connections.
Type Butt joint
Wire Gauge 6AWG
Colour Metal
Contact Material Copper silver plated
Cross Section 16 mm² (max)
Dimensions (L x Ø i x Ø e) 34 x 5.5 x 8.5 mm
Inside Diameter 5.5mm
Insulation Material Tin-plated copper
Insulation Type Not insulated
Length 34mm
max. cross section 16mm²
Number of Wire Entries 1
Outside Ø 8.5mm

Reviews

Be the first to submit a review

Trustpilot