Cimco 180906 Butt Joint 4mm² Not Insulated Metal Tin-Plated Connector

Image Representative of Range

Cimco 180906 Butt Joint 4mm² Not Insulated Metal Tin-Plated Connector

MPN
180906
Brand
Cimco
EAN-13
2050001146021
Order Code
11-6112
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
20+ £0.202
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 776 in stock

Cimco manufactures the 180906 butt joint, a 4 mm² non-insulated metal crimp connector. Key attributes of this product include its durability and suitability for various electrical connections. It is typically used in wiring applications where a secure and robust connection is required between conductors.
Type Butt joint
Colour Metal
Contact Material Copper silver plated
Cross Section 4 mm² (max)
Dimensions (L x Ø i x Ø e) 19 x 2.7 x 5 mm
Inside Diameter 2.7mm
Insulation Material Tin-plated copper
Insulation Type Not insulated
Length 19mm
max. cross section 4mm²
Number of Wire Entries 1
Outside Ø 5mm

Reviews

Be the first to submit a review

Trustpilot