Cimco 180220 Pin Terminal Partially Insulated Yellow 0.10-0.40mm² |
11-5930
|
|
Despatched within 4 working days - 45 in stock
|
50+ £0.119
Price per unit Ex VAT
|
PA |
Yellow |
0.4mm² |
0.40mm² |
0,1 - 0,4mm² |
0.10 - 0.40mm² |
PA (polyamide, nylon), halogen free |
Partially insulated |
0.10mm² |
1mm |
9mm |
|
-60 - +105°C |
Cathode copper, tin plated |
Cu-ETP according to DIN EN 13600 |
Pin terminal |
No |
Pin terminal |
Cimco 180222 Pin Terminal 0.50-1 mm² Partially Insulated Red |
11-5931
|
|
Despatched within 4 working days - 316 in stock
|
50+ £0.119
Price per unit Ex VAT
|
PA |
Red |
1mm² |
1mm² |
0,5 - 1mm² |
0.50 - 1mm² |
PA (polyamide, nylon), halogen free |
Partially insulated |
0.50mm² |
1.9mm |
10mm |
|
-60 - +105°C |
Cathode copper, tin plated |
Cu-ETP according to DIN EN 13600 |
Pin terminal |
No |
Pin terminal |
Cimco 180224 Pin Terminal 1.50-2.50mm² Partially Insulated Blue |
11-5932
|
|
Despatched within 4 working days - 152 in stock
|
50+ £0.119
Price per unit Ex VAT
|
PA |
Blue |
2.5mm² |
2.50mm² |
1,5 - 2,5mm² |
1.50 - 2.50mm² |
PA (polyamide, nylon), halogen free |
Partially insulated |
1.50mm² |
1.9mm |
10mm |
|
-60 - +105°C |
Cathode copper, tin plated |
Cu-ETP according to DIN EN 13600 |
Pin terminal |
No |
Pin terminal |
Cimco 180226 Pin Terminal 4/6 mm² Partially Insulated Yellow |
11-5933
|
|
Despatched within 4 working days - 323 in stock
|
25+ £0.178
Price per unit Ex VAT
|
PA |
Yellow |
6mm² |
6mm² |
4 - 6mm² |
4 - 6mm² |
PA (polyamide, nylon), halogen free |
Partially insulated |
4mm² |
2.7mm |
11mm |
|
-60 - +105°C |
Cathode copper, tin plated |
Cu-ETP according to DIN EN 13600 |
Pin terminal |
No |
Pin terminal |
Cimco 180227 Pin Terminal 10mm² Partially Insulated Red 1 piece |
11-5934
|
|
Despatched within 4 working days - 83 in stock
|
10+ £0.692
Price per unit Ex VAT
|
PA |
Red |
10mm² |
10mm² |
10mm² |
10 mm² (max) |
PA (polyamide, nylon), halogen free |
Partially insulated |
|
4.3mm |
11mm |
|
-60 - +105°C |
Cathode copper, tin plated |
Cu-ETP according to DIN EN 13600 |
Pin terminal |
No |
Pin terminal |
Cimco 180228 Pin Terminal 16mm² Partially Insulated Blue 1 piece |
11-5935
|
|
Despatched within 4 working days - 37 in stock
|
10+ £0.751
Price per unit Ex VAT
|
PA |
Blue |
16mm² |
16mm² |
16mm² |
16 mm² (max) |
PA (polyamide, nylon), halogen free |
Partially insulated |
|
5.5mm |
15mm |
|
-60 - +105°C |
Cathode copper, tin plated |
Cu-ETP according to DIN EN 13600 |
Pin terminal |
No |
Pin terminal |
Cimco 180590 Pin Terminal Not Insulated Metal 0.50-1 mm² 1 piece |
11-6043
|
|
|
50+ £0.119
Price per unit Ex VAT
|
Uninsulated |
Metal |
1mm² |
1mm² |
0.5 - 1mm² |
0.50 - 1mm² |
|
Not insulated |
0.50mm² |
1.8mm |
10mm |
|
|
Cathode copper, tin plated |
Cu-ETP according to DIN EN 13600 |
Pin terminal |
No |
Pin terminal |
Cimco 180592 Pin Terminal 1.50-2.50 mm² Metal Not Insulated |
11-6044
|
|
Despatched within 4 working days - 370 in stock
|
50+ £0.158
Price per unit Ex VAT
|
Uninsulated |
Metal |
2.5mm² |
2.50mm² |
1.5 - 2.5mm² |
1.50 - 2.50mm² |
|
Not insulated |
1.50mm² |
2.3mm |
10mm |
|
|
Cathode copper, tin plated |
Cu-ETP according to DIN EN 13600 |
Pin terminal |
No |
Pin terminal |
Cimco 180594 Pin Terminal 4mm²-6mm² Metal Not Insulated 1 piece |
11-6045
|
|
Despatched within 4 working days - 270 in stock
|
20+ £0.222
Price per unit Ex VAT
|
Uninsulated |
Metal |
6mm² |
6mm² |
4 - 6mm² |
4 - 6mm² |
|
Not insulated |
4mm² |
3.4mm |
11mm |
|
|
Cathode copper, tin plated |
Cu-ETP according to DIN EN 13600 |
Pin terminal |
No |
Pin terminal |
Cimco 180600 Pin Terminal 10mm² Non-Insulated Metal Connector 1 piece |
11-6046
|
|
Despatched within 4 working days - 193 in stock
|
20+ £0.297
Price per unit Ex VAT
|
Uninsulated |
Metal |
10mm² |
10mm² |
10mm² |
10 mm² (max) |
|
Not insulated |
|
|
11mm |
4.5mm |
|
Cathode copper, tin plated |
Cu-ETP according to DIN EN 13600 |
Pin terminal |
No |
Pin terminal |
Cimco 180602 Pin Terminal 16 mm² Metal Non-Insulated DIN 46230 1 piece |
11-6047
|
|
Despatched within 4 working days - 98 in stock
|
20+ £0.356
Price per unit Ex VAT
|
Uninsulated |
Metal |
16mm² |
16mm² |
16mm² |
16 mm² (max) |
|
Not insulated |
|
|
15mm |
6mm |
|
Cathode copper, tin plated |
Cu-ETP according to DIN EN 13600 |
Pin terminal |
No |
Pin terminal |
Cimco 180604 Pin Terminal 25 mm² Metal Not Insulated 1 piece |
11-6048
|
|
Despatched within 4 working days - 189 in stock
|
5+ £0.810
Price per unit Ex VAT
|
Uninsulated |
Metal |
25mm² |
25mm² |
25mm² |
25 mm² (max) |
|
Not insulated |
|
|
15mm |
7mm |
|
Cathode copper, tin plated |
Cu-ETP according to DIN EN 13600 |
Pin terminal |
No |
Pin terminal |
Cimco 180606 Pin Terminal 35mm² Not Insulated Metal 1 piece DIN 46230 |
11-6049
|
|
Despatched within 4 working days - 72 in stock
|
5+ £1.03
Price per unit Ex VAT
|
Uninsulated |
Metal |
35mm² |
35mm² |
35mm² |
35 mm² (max) |
|
Not insulated |
|
|
20mm |
8mm |
|
Cathode copper, tin plated |
Cu-ETP according to DIN EN 13600 |
Pin terminal |
No |
Pin terminal |
Cimco 180608 Pin Terminal 50 mm² Metal Pin-Type Connector DIN 46230 |
11-6050
|
|
Despatched within 4 working days - 55 in stock
|
5+ £1.29
Price per unit Ex VAT
|
Uninsulated |
Metal |
50mm² |
50mm² |
50mm² |
50 mm² (max) |
|
Not insulated |
|
|
20mm |
9.5mm |
|
Cathode copper, tin plated |
Cu-ETP according to DIN EN 13600 |
Pin terminal |
No |
Pin terminal |
Cimco 180610 Pin Terminal Metal 70mm² Not Insulated DIN 46230 B Type |
11-6051
|
|
Despatched within 4 working days - 57 in stock
|
3+ £1.77
Price per unit Ex VAT
|
Uninsulated |
Metal |
70mm² |
70mm² |
70mm² |
70 mm² (max) |
|
Not insulated |
|
|
23mm |
11mm |
|
Cathode copper, tin plated |
Cu-ETP according to DIN EN 13600 |
Pin terminal |
No |
Pin terminal |