Cimco 180226 Pin Terminal 4/6 mm² Partially Insulated Yellow

Image Representative of Range

Cimco 180226 Pin Terminal 4/6 mm² Partially Insulated Yellow

MPN
180226
Brand
Cimco
EAN-13
2050001250971
Order Code
11-5933
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
25+ £0.178
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

The Cimco 180226 pin terminal is a crimp connector suitable for wire sizes 4 mm² to 6 mm². It is partially insulated and coloured yellow, offering both protection and high visibility. This terminal is typically used in electrical installations requiring secure and reliable connections.
Insulated PA
Colour Yellow
Maximum Wire Size mm2 6mm²
Contact Material Cathode copper, tin plated
Crimp area (max.) 6mm²
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Insulation PA (polyamide, nylon), halogen free
Insulation Type Partially insulated
Material (details) Cu-ETP according to DIN EN 13600
Min. cross section 4mm²
Pin Diameter 2.7mm
Pin Length 11mm
Product Type Pin terminal
Support sleeve No
Temperature Range -60 - +105°C
Type Pin terminal

Reviews

Be the first to submit a review

Trustpilot