Cimco 180222 Pin Terminal 0.50-1 mm² Partially Insulated Red

Image Representative of Range

Cimco 180222 Pin Terminal 0.50-1 mm² Partially Insulated Red

MPN
180222
Brand
Cimco
EAN-13
2050001250957
Order Code
11-5931
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
50+ £0.119
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 331 in stock

The Cimco 180222 pin terminal is a partially insulated, red crimp connector designed for wires between 0.50 mm² and 1 mm². It is typically used for secure electrical connections in automotive and industrial applications. The reliable design ensures a stable connection, enhancing performance and safety in electrical systems.
Insulated PA
Colour Red
Maximum Wire Size mm2 1mm²
Contact Material Cathode copper, tin plated
Crimp area (max.) 1mm²
Cross Section 0,5 - 1mm²
Cross-section range 0.50 - 1mm²
Insulation PA (polyamide, nylon), halogen free
Insulation Type Partially insulated
Material (details) Cu-ETP according to DIN EN 13600
Min. cross section 0.50mm²
Pin Diameter 1.9mm
Pin Length 10mm
Product Type Pin terminal
Support sleeve No
Temperature Range -60 - +105°C
Type Pin terminal

Reviews

Be the first to submit a review

Trustpilot