Cimco 180602 Pin Terminal 16 mm² Metal Non-Insulated DIN 46230 1 piece

MPN
180602
Brand
Cimco
EAN-13
2050001250391
Order Code
11-6047
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
20+ £0.356
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 98 in stock

The Cimco pin terminal is a 16 mm² metal crimp connector that is not insulated. Made by Cimco, it is designed for electrical connections needing a secure metal interface. It is typically used in applications where robust and reliable electrical connectivity is required.
Insulated Uninsulated
Colour Metal
Maximum Wire Size mm2 16mm²
Contact Material Cathode copper, tin plated
Crimp area (max.) 16mm²
Cross Section 16mm²
Cross-section range 16 mm² (max)
Insulation Type Not insulated
Material (details) Cu-ETP according to DIN EN 13600
Pin Length 15mm
Product Type Pin terminal
Support sleeve No
Type Pin terminal
Width 6mm

Reviews

Be the first to submit a review

Trustpilot