Cimco 180608 Pin Terminal 50 mm² Metal Pin-Type Connector DIN 46230

MPN
180608
Brand
Cimco
EAN-13
2050001250438
Order Code
11-6050
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £1.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

Cimco manufactures the 180608 pin terminal, designed to accommodate 50 mm² conductors. This metal crimp connector is not insulated, making it suitable for applications where insulation is not required. It's typically used in electrical installations to create reliable connections between cables and power supply devices.
Insulated Uninsulated
Colour Metal
Maximum Wire Size mm2 50mm²
Contact Material Cathode copper, tin plated
Crimp area (max.) 50mm²
Cross Section 50mm²
Cross-section range 50 mm² (max)
Insulation Type Not insulated
Material (details) Cu-ETP according to DIN EN 13600
Pin Length 20mm
Product Type Pin terminal
Support sleeve No
Type Pin terminal
Width 9.5mm

Reviews

Be the first to submit a review

Trustpilot