Cimco 180220 Pin Terminal Partially Insulated Yellow 0.10-0.40mm²

Image Representative of Range

Cimco 180220 Pin Terminal Partially Insulated Yellow 0.10-0.40mm²

MPN
180220
Brand
Cimco
EAN-13
2050001250940
Order Code
11-5930
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
50+ £0.119
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

The Cimco 180220 is a pin terminal designed for wire sizes ranging from 0.10 mm² to 0.40 mm² and is partially insulated in yellow. Manufactured by Cimco, this crimp connector features a blade terminal for secure electrical connections. It is typically used in electrical installations requiring reliable wire terminations.
Insulated PA
Colour Yellow
Maximum Wire Size mm2 0.4mm²
Contact Material Cathode copper, tin plated
Crimp area (max.) 0.40mm²
Cross Section 0,1 - 0,4mm²
Cross-section range 0.10 - 0.40mm²
Insulation PA (polyamide, nylon), halogen free
Insulation Type Partially insulated
Material (details) Cu-ETP according to DIN EN 13600
Min. cross section 0.10mm²
Pin Diameter 1mm
Pin Length 9mm
Product Type Pin terminal
Support sleeve No
Temperature Range -60 - +105°C
Type Pin terminal

Reviews

Be the first to submit a review

Trustpilot